
HLM-15R16 | |
|---|---|
DigiKey Part Number | 298-HLM-15R16-ND |
Manufacturer | |
Manufacturer Product Number | HLM-15R16 |
Description | RECLSBLE FSTNR RECT 0.330" X 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.330" (8.40mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 15.00' (4.57m) | |
Width | 0.330" (8.40mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Aqua | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.00000 | $44.00 |

