
H200X025H2T | |
|---|---|
DigiKey Part Number | 298-21510-ND |
Manufacturer | |
Manufacturer Product Number | H200X025H2T |
Description | LABEL HEAT SHRINKABL 2X0.25" YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.00" x 0.25" (50.8mm x 6.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" x 0.25" (50.8mm x 6.4mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $409.07000 | $409.07 |
| 2 | $400.16500 | $800.33 |
| 3 | $395.03333 | $1,185.10 |
| 5 | $388.66200 | $1,943.31 |
| 7 | $384.51571 | $2,691.61 |
| 10 | $380.16700 | $3,801.67 |

