Similar

H100X034H3T | |
|---|---|
DigiKey Part Number | H100X034H3T-ND |
Manufacturer | |
Manufacturer Product Number | H100X034H3T |
Description | LABEL HEAT SHRINKABL 1X0.34" BLK |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 1.00" x 0.34" (25.4mm x 8.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" x 0.34" (25.4mm x 8.6mm) | |
Color | Black | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |


