
H100X034H2C | |
|---|---|
DigiKey Part Number | 298-18408-ND |
Manufacturer | |
Manufacturer Product Number | H100X034H2C |
Description | LABEL HEAT SHRINKABL DIE-CUT YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Die-Cut Label 1.00" x 0.34" (25.4mm x 8.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Die-Cut | |
Label Size | 1.00" x 0.34" (25.4mm x 8.6mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.68000 | $115.68 |
| 2 | $113.17500 | $226.35 |

