H100X034F1T-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: $1,915.44000
Image for H100X034F1T-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H100X034F1T-B

DigiKey Part Number
H100X034F1T-B-ND
Manufacturer
Manufacturer Product Number
H100X034F1T-B
Description
LABEL HEAT SHRINKABL 1X0.34" WHT
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.00" x 0.34" (25.4mm x 8.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
Panduit Corp
Material
Polyolefin
Packaging
Bulk
For Use With/Related Products
Thermal Transfer Printer
Part Status
Obsolete
Shelf Life
48 Months
Label Type
Heat Shrinkable
Shelf Life Start
Date of Manufacture
Label Size
1.00" x 0.34" (25.4mm x 8.6mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H100X034H1T-BPanduit Corp0298-18406-ND$1,915.44000Direct
Obsolete
This product is no longer manufactured. View Substitutes