Cable Clamp, Grounding Copper Beam Mount, Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GUBC500-6

DigiKey Part Number
298-14544-ND
Manufacturer
Manufacturer Product Number
GUBC500-6
Description
CBL CLAMP GROUND COPPER BEAM MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, Grounding Copper Beam Mount, Fastener
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Grounding
Type Attributes
-
Opening Size
-
Mounting Type
Beam Mount, Fastener
Material
Copper
Color
Copper
Length
2.130" (54.10mm)
Width
3.150" (80.00mm)
Height
2.500" (63.50mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Direct Burial
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.250" ~ 0.675" (6.35mm ~ 17.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$398.75000$398.75
5$378.85200$1,894.26
10$370.57400$3,705.74
25$359.88480$8,997.12
50$351.98880$17,599.44
100$344.25350$34,425.35
250$334.26576$83,566.44
500$314.23750$157,118.75
Manufacturers Standard Package