MFR Recommended

GCE1/0-1/0 | |
|---|---|
DigiKey Part Number | 298-14533-ND |
Manufacturer | |
Manufacturer Product Number | GCE1/0-1/0 |
Description | CONN 2 WAY TAP 1/0-6 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal 2 Way Tap Connector Crimp 1/0-6 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | 2 Way Tap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 1/0-6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Base Product Number |


