
GCC6X6250-1/0 | |
|---|---|
DigiKey Part Number | 298-21447-ND |
Manufacturer | |
Manufacturer Product Number | GCC6X6250-1/0 |
Description | CONN 2 WAY TAP 1/0-6 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal 2 Way Tap Connector Crimp 1/0-6 AWG Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | 2 Way Tap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 1/0-6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.84000 | $133.84 |
| 10 | $124.41800 | $1,244.18 |
| 25 | $120.84560 | $3,021.14 |
| 50 | $118.20680 | $5,910.34 |
| 100 | $115.62220 | $11,562.22 |
| 250 | $112.28512 | $28,071.28 |
| 500 | $109.82060 | $54,910.30 |

