


FSDXL82-12-C | |
|---|---|
DigiKey Part Number | 298-14514-ND |
Manufacturer | |
Manufacturer Product Number | FSDXL82-12-C |
Description | CONN FERRULE DIN 10AWG YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 10 AWG (6.00mm²) |
Packaging Bulk | Length - Overall 23.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Yellow |
Insulation Insulated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $1.00400 | $10.04 |
| 25 | $0.97560 | $24.39 |
| 50 | $0.95480 | $47.74 |
| 100 | $0.93420 | $93.42 |
| 300 | $0.90247 | $270.74 |
| 500 | $0.88808 | $444.04 |
| 1,000 | $0.86891 | $868.91 |
| 2,500 | $0.84417 | $2,110.42 |

