4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESFLHT5C02FGRXS

DigiKey Part Number
298-18030-ND
Manufacturer
Manufacturer Product Number
ESFLHT5C02FGRXS
Description
CABLE CAT5E 4COND 22AWG 1000'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.310" (7.87mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Green
Ratings
UL Style 2463
Features
Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 75°C
Usage
Communication
Jacket (Insulation) Thickness
-
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 75%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.