Cable Fiber Optic CS Duplex To CS Duplex 9/125 23.9' (7.3m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic CS Duplex To CS Duplex 9/125 23.9' (7.3m)
F92RLZNZNONM001
F92RLZNZNONM001

F92RPZNZNONF024

DigiKey Part Number
298-F92RPZNZNONF024-ND
Manufacturer
Manufacturer Product Number
F92RPZNZNONF024
Description
OS2 2F 2MM PC OFNP CS CONNECTOR/
Customer Reference
Detailed Description
Cable Fiber Optic CS Duplex To CS Duplex 9/125 23.9' (7.3m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
CS Duplex
2nd Connector
CS Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
23.9' (7.3m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
20mm
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.