
FRRASC6LBL | |
|---|---|
DigiKey Part Number | 298-FRRASC6LBL-ND |
Manufacturer | |
Manufacturer Product Number | FRRASC6LBL |
Description | SPLIT COVER, HORIZONTAL RIGHT AN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | For All PC/ABS, Halogen Free Wiring Duct Types | |
Height | 2.150" (54.61mm) | |
Width | - | |
Length | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.39000 | $125.39 |

