



FAP8WBUDLCZ | |
|---|---|
DigiKey Part Number | 298-21225-ND |
Manufacturer | |
Manufacturer Product Number | FAP8WBUDLCZ |
Description | FAP W/8 LC DUPL ADAPTERS (BU) ZI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 8-Plex | |
Mode | Singlemode OS1, OS2 | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.64000 | $203.64 |
| 10 | $189.28400 | $1,892.84 |
| 25 | $183.83920 | $4,595.98 |
| 50 | $179.81720 | $8,990.86 |
| 100 | $175.87710 | $17,587.71 |
| 250 | $170.79048 | $42,697.62 |
| 500 | $167.03316 | $83,516.58 |

