
F4X4WH6 | |
|---|---|
DigiKey Part Number | 298-F4X4WH6-13-ND |
Manufacturer | |
Manufacturer Product Number | F4X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 13" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.08' (330.20mm) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.14000 | $19.14 |
| 10 | $17.80100 | $178.01 |
| 25 | $17.29360 | $432.34 |
| 50 | $16.91840 | $845.92 |
| 100 | $16.55130 | $1,655.13 |
| 250 | $16.07728 | $4,019.32 |
| 500 | $15.72716 | $7,863.58 |



