
F4X3LG6-A | |
|---|---|
DigiKey Part Number | F4X3LG6-A-ND |
Manufacturer | |
Manufacturer Product Number | F4X3LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Width 4.250" (107.95mm) |
Manufacturer Panduit Corp | Mounting Type Adhesive, Screw |
Series | Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Color Gray, Light |
Part Status Active | Shelf Life 48 Months |
Wire Duct Type Slotted (Raceway), Base | Shelf Life Start Date of Manufacture |
Height 2.990" (75.95mm) | Base Product Number |
Length 6.00' (1.83m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-00153 | HellermannTyton | 0 | 181-00153-ND | $67.29250 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $94.39500 | $943.95 |


