
F.5X.5WH6 | |
|---|---|
DigiKey Part Number | 298-18114-ND |
Manufacturer | |
Manufacturer Product Number | F.5X.5WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F.5X.5WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.496" (12.60mm) | |
Length | 6.00' (1.83m) | |
Width | 0.690" (17.53mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.29000 | $31.29 |
| 10 | $29.09600 | $290.96 |
| 25 | $28.26520 | $706.63 |
| 50 | $27.65140 | $1,382.57 |
| 120 | $26.89400 | $3,227.28 |
| 360 | $25.97097 | $9,349.55 |
| 600 | $25.55188 | $15,331.13 |
| 1,080 | $25.14300 | $27,154.44 |


