
CTAPR250-250-L | |
|---|---|
DigiKey Part Number | 298-CTAPR250-250-L-ND |
Manufacturer | |
Manufacturer Product Number | CTAPR250-250-L |
Description | C-STYLE CU COMP CONN, 3/0 AWG ST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 250MCM (kcmil)-3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 250MCM (kcmil)-3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.41000 | $26.41 |
| 10 | $24.55800 | $245.58 |
| 25 | $23.85680 | $596.42 |
| 50 | $23.33880 | $1,166.94 |
| 100 | $22.83180 | $2,283.18 |
| 250 | $22.17720 | $5,544.30 |
| 500 | $21.69382 | $10,846.91 |
| 1,000 | $21.22014 | $21,220.14 |
| 2,500 | $20.60869 | $51,521.72 |

