
CJ5E88TGIG | |
|---|---|
DigiKey Part Number | 298-12543-ND |
Manufacturer | |
Manufacturer Product Number | CJ5E88TGIG |
Description | CATEGORY 5E, RJ45, 8-POSITION, 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Panduit Corp | Shielding Unshielded |
Series | Ratings Cat5e |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 75°C |
Orientation Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.18000 | $14.18 |
| 10 | $13.18600 | $131.86 |
| 25 | $12.81040 | $320.26 |
| 50 | $12.53320 | $626.66 |
| 100 | $12.26140 | $1,226.14 |
| 250 | $11.91064 | $2,977.66 |
| 500 | $11.65162 | $5,825.81 |
| 1,000 | $11.39783 | $11,397.83 |
| 2,500 | $11.07032 | $27,675.80 |

