Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ5E88TGEI-24

DigiKey Part Number
298-16054-ND
Manufacturer
Manufacturer Product Number
CJ5E88TGEI-24
Description
MINI-COM MODULE, CAT 5E, UTP, 8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
Panduit Corp
Shielding
Unshielded
Series
Ratings
Cat5e
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polycarbonate (PC)
Mounting Type
Panel Mount
Operating Temperature
-10°C ~ 75°C
Orientation
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CJ588BLYPanduit Corp14,203298-16048-ND$12.70000Parametric Equivalent
CJ588EIYPanduit Corp29298-16049-ND$14.18000Parametric Equivalent
CJ588IWYPanduit Corp2298-16051-ND$14.18000Parametric Equivalent
CJ588RDYPanduit Corp8298-16052-ND$14.18000Parametric Equivalent
CJ588YLYPanduit Corp30298-16053-ND$14.18000Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.14000$13.14