Similar

CCS44-S8-M | |
|---|---|
DigiKey Part Number | 298-19656-ND |
Manufacturer | |
Manufacturer Product Number | CCS44-S8-M |
Description | CBL CLIP P-TYPE NATURAL FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.440" (11.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.440" (11.18mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.570" (14.48mm) | |
Panel Thickness | - | |
Base Product Number |


