


CCS44-S8-C0 | |
|---|---|
DigiKey Part Number | 298-20957-ND |
Manufacturer | |
Manufacturer Product Number | CCS44-S8-C0 |
Description | CBL CLIP P-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.440" (11.18mm) |
Datasheet | Datasheet |
Category | Width 0.370" (9.40mm) |
Manufacturer Panduit Corp | Panel Hole Size 0.167" (4.24mm) |
Packaging Bulk | Material Thickness 0.050" (1.27mm) |
Part Status Obsolete | Material Flammability Rating UL94 V-2 |
Type Clip, P-Type | Features Weather Resistant |
Opening Size 0.440" (11.18mm) | Screw Size #8 (M4) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.570" (14.48mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |

