
CCPLTR3745-X | |
|---|---|
DigiKey Part Number | 298-CCPLTR3745-X-ND |
Manufacturer | |
Manufacturer Product Number | CCPLTR3745-X |
Description | CBL CLAMP CLEAT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Cleat | |
Type Attributes | Adjustable | |
Opening Size | - | |
Mounting Type | - | |
Material | Polymer | |
Color | Black | |
Length | 6.540" (166.12mm) | |
Width | 3.070" (77.98mm) | |
Height | 4.610" (117.09mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.70000 | $91.70 |
| 10 | $85.25400 | $852.54 |
| 25 | $82.81000 | $2,070.25 |
| 50 | $81.00460 | $4,050.23 |
| 100 | $79.23610 | $7,923.61 |
| 250 | $76.95280 | $19,238.20 |
| 500 | $75.26658 | $37,633.29 |
| 1,000 | $73.61392 | $73,613.92 |

