
CCPLTR2633-X | |
|---|---|
DigiKey Part Number | 298-CCPLTR2633-X-ND |
Manufacturer | |
Manufacturer Product Number | CCPLTR2633-X |
Description | CBL CLAMP CLEAT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Cleat | |
Type Attributes | Adjustable | |
Opening Size | - | |
Mounting Type | - | |
Material | Polymer | |
Color | Black | |
Length | 5.590" (141.99mm) | |
Width | 3.070" (77.98mm) | |
Height | 3.860" (98.04mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $72.84000 | $728.40 |

