Cable Clamp, Cleat Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCPLTR2228-X

DigiKey Part Number
298-CCPLTR2228-X-ND
Manufacturer
Manufacturer Product Number
CCPLTR2228-X
Description
CBL CLAMP CLEAT BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, Cleat Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Cleat
Type Attributes
Adjustable
Opening Size
-
Mounting Type
-
Material
Polymer
Color
Black
Length
5.200" (132.08mm)
Width
3.070" (77.98mm)
Height
3.460" (87.88mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$68.35100$683.51
Manufacturers Standard Package