CB35-36-CY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: $3.25000
Datasheet
Terminal Connector Rectangular Lug, Grounding 6-14 AWG 3/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB35-36-CY

DigiKey Part Number
298-10537-ND
Manufacturer
Manufacturer Product Number
CB35-36-CY
Description
CONN TERM RECT LUG 6-14AWG #3/16
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 6-14 AWG 3/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Lug, Grounding
Stud/Tab Size
3/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.070" (1.78mm)
Length - Overall
1.190" (30.23mm)
Width - Outer Edges
0.380" (9.65mm)
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Wire Gauge
6-14 AWG
Insulation
Non-Insulated
Features
With Screw
Color
-
Contact Finish
-
Contact Material
Copper
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes