



AR4P | |
|---|---|
DigiKey Part Number | 298-AR4P-ND |
Manufacturer | |
Manufacturer Product Number | AR4P |
Description | RACK STEEL 42X20.3X84.1 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 42.000" L x 20.310" W x 84.130" H (1066.80mm x 515.87mm x 2136.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 45RU | |
Dimensions - Panel | - | |
Dimensions - Overall | 42.000" L x 20.310" W x 84.130" H (1066.80mm x 515.87mm x 2136.90mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,386.98000 | $1,386.98 |

