Wire Duct Black Solid (Raceway), Multi-Channel Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFR4BCBL6

DigiKey Part Number
298-18811-ND
Manufacturer
Manufacturer Product Number
AFR4BCBL6
Description
WIRE DUCT SOLID MULTI SCREW 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Black Solid (Raceway), Multi-Channel Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
6.930" (176.02mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Black
Wire Duct Type
Solid (Raceway), Multi-Channel Base
Base Product Number
Height
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$94.67000$94.67
10$88.01200$880.12
25$85.48840$2,137.21
50$83.62380$4,181.19
100$81.79750$8,179.75
250$81.18552$20,296.38
Manufacturers Standard Package