
UTP28SP6IN | |
|---|---|
DigiKey Part Number | 298-23729-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP6IN |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 0.50' (152.4mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.07000 | $16.07 |
| 10 | $14.95100 | $149.51 |
| 25 | $14.52440 | $363.11 |
| 50 | $14.20980 | $710.49 |
| 100 | $13.90160 | $1,390.16 |
| 250 | $13.50380 | $3,375.95 |
| 500 | $13.20988 | $6,604.94 |
| 1,000 | $12.92203 | $12,922.03 |
| 2,500 | $12.55052 | $31,376.30 |

