UNR212100L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 42,567
Unit Price: $0.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: $0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,016
Unit Price: $0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.15917
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,751
Unit Price: $0.58000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNR212100L

DigiKey Part Number
UNR212100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UNR212100L
Description
TRANS PREBIAS PNP 50V 0.5A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
200 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes