TXD2SL-L-24V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: $3.60506
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TXD2SL-L-24V

DigiKey Part Number
255-2329-5-ND
Manufacturer
Manufacturer Product Number
TXD2SL-L-24V
Description
RELAY GEN PURPOSE DPDT 2A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TXD2SL-L-24V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
220VDC - Max
Load - Max Switching
440W
Coil Current
7.1 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
3.39 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types