
SG-E1-12-E | |
|---|---|
DigiKey Part Number | 1110-3520-ND |
Manufacturer | |
Manufacturer Product Number | SG-E1-12-E |
Description | SW E-STOP TWIST RESET 10A 110V |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front EMO Marking |
Datasheet | Datasheet |
Category | Features EMO Marking |
Manufacturer Panasonic Industrial Automation Sales | Current Rating (Amps) 10A (AC), 8A (DC) |
Series | Voltage Rating - AC 110 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Obsolete | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 3PST-2NC/1NO | Operating Temperature -25°C ~ 60°C |
Switch Function On-Off, Off-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22E-M-12 | Omron Automation and Safety | 396 | SW1446-ND | $99.84000 | Similar |


