Fixed Kit 230 Pieces (23 Values - 10 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q286294

DigiKey Part Number
PCD1-KIT-ND
Manufacturer
Manufacturer Product Number
Q286294
Description
KIT INDUCTOR TYPE SMD
Customer Reference
Detailed Description
Fixed Kit 230 Pieces (23 Values - 10 Each) Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Kit Type
Fixed
Style
Multilayer
Material - Core
Non-Magnetic
Quantity
230 Pieces (23 Values - 10 Each)
Inductance Range
1.5nH ~ 100nH
Mounting Type
Surface Mount
Packages Included
0603 (1608 Metric)
Features
-
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable