



NC2EBD-JPL2-DC12V | |
|---|---|
DigiKey Part Number | NC2EBD-JPL2-DC12V-ND |
Manufacturer | |
Manufacturer Product Number | NC2EBD-JPL2-DC12V |
Description | RELAY GEN PURPOSE DPDT 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 9.6 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 180 Ohms |
Coil Current 66.7 mA | Base Product Number |

