
MTM684100LBF | |
|---|---|
DigiKey Part Number | MTM684100LBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTM684100LBF |
Description | MOSFET 2P-CH 12V 4.8A WMINI8-F1 |
Customer Reference | |
Detailed Description | Mosfet Array 12V 4.8A 1W Surface Mount WMini8-F1 |
Datasheet | Datasheet |
EDA/CAD Models | MTM684100LBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 4.8A | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 1A, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 1200pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | WMini8-F1 | |
Base Product Number |

