Similar

MQ-W20C-DC12-24V | |
|---|---|
DigiKey Part Number | 1110-2219-ND |
Manufacturer | |
Manufacturer Product Number | MQ-W20C-DC12-24V |
Description | SENSOR REFLECTIVE 200MM NPN OPEN |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 7.874" (200mm) NPN - Open Collector |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Light Source Infrared |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67 |
Part Status Obsolete | Cable Length 78.74" (2m) |
Sensing Method Reflective | Adjustment Type Adjustable |
Sensing Distance 7.874" (200mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 9.6V ~ 30V | Base Product Number |
Response Time 2ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX-442-P | Panasonic Industry | 0 | 1110-2132-ND | $119.40000 | Similar |


