LNJ353W83RA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 18,252
Unit Price: $0.26000
Datasheet

Similar


LITEON
In Stock: 108,538
Unit Price: $0.14000
Datasheet
Green 572nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ353W83RA

DigiKey Part Number
P14132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ353W83RA
Description
LED GREEN SV 0.5 TYPE SMD R/A
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 1.95V 2-SMD, No Lead
EDA/CAD Models
LNJ353W83RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.80mm L x 1.10mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes