
LN65 | |
|---|---|
DigiKey Part Number | LN65-ND |
Manufacturer | |
Manufacturer Product Number | LN65 |
Description | EMITTER IR 950NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 4.3mW/sr @ 100mA 70° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 4.3mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 70° | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |

