LN516GK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 32
Unit Price: $3.57000
Datasheet

Similar


Rohm Semiconductor
In Stock: 111
Unit Price: $5.84000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 61
Unit Price: $1.92000

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.92797

Similar


LITEON
In Stock: 1,108
Unit Price: $1.65000
Datasheet

Similar


Kingbright
In Stock: 1,447
Unit Price: $2.04000
Datasheet

Similar


Kingbright
In Stock: 3,943
Unit Price: $2.06000
Datasheet
Image for LN516GK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN516GK

DigiKey Part Number
P352-ND
Manufacturer
Manufacturer Product Number
LN516GK
Description
DISPLAY 7SEG 0.57" SGL GRN 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.748" H x 0.484" W x 0.315" D (19.00mm x 12.30mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.748" H x 0.484" W x 0.315" D (19.00mm x 12.30mm x 8.00mm)
Digit/Alpha Size
0.57" (14.40mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
1.5mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
60mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes