

EYG-S182304DP | |
|---|---|
DigiKey Part Number | P19086-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S182304DP |
Description | THERM PAD 230MMX180MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 230.00mm x 180.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | In-Plane Heat Transfer | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 230.00mm x 180.00mm | |
Thickness | 0.0016" (0.040mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

