Thermal Pad Gray 69.70mm x 58.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 69.70mm x 58.00mm Rectangular
Panasonic Soft PGS | Digi-Key Daily

EYG-S0607ZLGL

DigiKey Part Number
P122013-ND
Manufacturer
Manufacturer Product Number
EYG-S0607ZLGL
Description
THERM PAD 69.7X58MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 69.70mm x 58.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
69.70mm x 58.00mm
Thickness
0.0079" (0.200mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date Received
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.01000$7.01
10$6.20500$62.05
30$5.85367$175.61
60$5.64217$338.53
120$5.43800$652.56
270$5.20833$1,406.25
510$5.03488$2,567.79
1,020$4.85216$4,949.20
Manufacturers Standard Package