Thermal Pad Gray 38.00mm x 36.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 38.00mm x 36.00mm Square
Panasonic Soft PGS | Digi-Key Daily

EYG-S0404ZLMP

DigiKey Part Number
P122017-ND
Manufacturer
Manufacturer Product Number
EYG-S0404ZLMP
Description
THERM PAD 38X36MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 38.00mm x 36.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Square
Outline
38.00mm x 36.00mm
Thickness
0.0079" (0.200mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date Received
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.78000$2.78
10$2.45900$24.59
30$2.31967$69.59
60$2.23583$134.15
120$2.15508$258.61
270$2.06422$557.34
510$1.99557$1,017.74
1,020$1.92325$1,961.71
5,010$1.76670$8,851.17
Manufacturers Standard Package