Similar

EXC-X4CT900X | |
|---|---|
DigiKey Part Number | P19441TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXC-X4CT900X |
Description | CMC 100MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | EXC-X4CT900X Models |
Category | DC Resistance (DCR) (Max) 3Ohm (Typ) |
Manufacturer Panasonic Industry | Voltage Rating - DC 10V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Filter Type Signal Line | Height (Max) 0.014" (0.35mm) |
Number of Lines 2 | Package / Case 0202 (0505 Metric) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXC-14CT900U | Panasonic Industry | 22,373 | P19430CT-ND | $0.11000 | Similar |


