
EXB-N8V473JX | |
|---|---|
DigiKey Part Number | Y10473TR-ND - Tape & Reel (TR) Y10473CT-ND - Cut Tape (CT) Y10473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V473JX |
Description | RES ARRAY 4 RES 47K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V473JX Models |
Category | Number of Pins 8 |
Manufacturer Panasonic Industry | Power Per Element 31mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Concave, Long Side Terminals |
Resistance (Ohms) 47k | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08700 | $0.87 |
| 25 | $0.07280 | $1.82 |
| 50 | $0.06420 | $3.21 |
| 100 | $0.05670 | $5.67 |
| 250 | $0.04844 | $12.11 |
| 500 | $0.04328 | $21.64 |
| 1,000 | $0.03889 | $38.89 |
| 5,000 | $0.03107 | $155.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02908 | $290.80 |
| 20,000 | $0.02686 | $537.20 |
| 30,000 | $0.02572 | $771.60 |
| 50,000 | $0.02443 | $1,221.50 |
| 70,000 | $0.02367 | $1,656.90 |
| 100,000 | $0.02292 | $2,292.00 |



