
EXB-D10C223J | |
|---|---|
DigiKey Part Number | U9223TR-ND - Tape & Reel (TR) U9223CT-ND - Cut Tape (CT) U9223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-D10C223J |
Description | RES ARRAY 8 RES 22K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-D10C223J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 22k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.54600 | $5.46 |
| 25 | $0.46560 | $11.64 |
| 50 | $0.41520 | $20.76 |
| 100 | $0.37250 | $37.25 |
| 250 | $0.32560 | $81.40 |
| 500 | $0.29624 | $148.12 |
| 1,000 | $0.27129 | $271.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23141 | $1,157.05 |
| 10,000 | $0.21660 | $2,166.00 |
| 15,000 | $0.20900 | $3,135.00 |
| 25,000 | $0.20040 | $5,010.00 |
| 35,000 | $0.19528 | $6,834.80 |
| 50,000 | $0.19027 | $9,513.50 |


