
EXB-A10P332J | |
|---|---|
DigiKey Part Number | U7332TR-ND - Tape & Reel (TR) U7332CT-ND - Cut Tape (CT) U7332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P332J |
Description | RES ARRAY 8 RES 3.3K OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10P332J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.48360 | $12.09 |
| 50 | $0.43160 | $21.58 |
| 100 | $0.38730 | $38.73 |
| 250 | $0.33876 | $84.69 |
| 500 | $0.30834 | $154.17 |
| 1,000 | $0.28248 | $282.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24668 | $986.72 |
| 8,000 | $0.23051 | $1,844.08 |
| 12,000 | $0.22220 | $2,666.40 |
| 20,000 | $0.21281 | $4,256.20 |
| 28,000 | $0.20721 | $5,801.88 |
| 40,000 | $0.20175 | $8,070.00 |

