
EXB-A10P272J | |
|---|---|
DigiKey Part Number | U7272TR-ND - Tape & Reel (TR) U7272CT-ND - Cut Tape (CT) U7272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P272J |
Description | RES ARRAY 8 RES 2.7K OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10P272J Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 2512 |
Resistance (Ohms) 2.7k | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.48360 | $12.09 |
| 50 | $0.43160 | $21.58 |
| 100 | $0.38730 | $38.73 |
| 250 | $0.33876 | $84.69 |
| 500 | $0.30834 | $154.17 |
| 1,000 | $0.28248 | $282.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24668 | $986.72 |
| 8,000 | $0.23051 | $1,844.08 |
| 12,000 | $0.22220 | $2,666.40 |
| 20,000 | $0.21281 | $4,256.20 |
| 28,000 | $0.20721 | $5,801.88 |
| 40,000 | $0.20175 | $8,070.00 |



