Direct
Direct
Upgrade

EXB-28V751JX | |
|---|---|
DigiKey Part Number | Y7751TR-ND - Tape & Reel (TR) Y7751CT-ND - Cut Tape (CT) Y7751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V751JX |
Description | RES ARRAY 4 RES 750 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 750 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04200 | $0.42 |
| 25 | $0.03560 | $0.89 |
| 50 | $0.03100 | $1.55 |
| 100 | $0.02730 | $2.73 |
| 250 | $0.02312 | $5.78 |
| 500 | $0.02054 | $10.27 |
| 1,000 | $0.01833 | $18.33 |
| 5,000 | $0.01440 | $72.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01337 | $133.70 |
| 20,000 | $0.01225 | $245.00 |
| 30,000 | $0.01168 | $350.40 |
| 50,000 | $0.01103 | $551.50 |
| 70,000 | $0.01064 | $744.80 |
| 100,000 | $0.01026 | $1,026.00 |



