1.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V122JX

DigiKey Part Number
Y7122TR-ND - Tape & Reel (TR)
Y7122CT-ND - Cut Tape (CT)
Y7122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V122JX
Description
RES ARRAY 4 RES 1.2K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-28V122JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1.2k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,173
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04200$0.42
25$0.03560$0.89
50$0.03100$1.55
100$0.02730$2.73
250$0.02312$5.78
500$0.02054$10.27
1,000$0.01833$18.33
5,000$0.01440$72.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01337$133.70
20,000$0.01225$245.00
30,000$0.01168$350.40
50,000$0.01103$551.50
70,000$0.01064$744.80
100,000$0.01026$1,026.00
Manufacturers Standard Package