
EVQ-P2V02W | |
|---|---|
DigiKey Part Number | P12295STR-ND - Tape & Reel (TR) P12295SCT-ND - Cut Tape (CT) P12295SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2V02W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2V02W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.67300 | $6.73 |
| 25 | $0.62600 | $15.65 |
| 100 | $0.55870 | $55.87 |
| 250 | $0.51748 | $129.37 |
| 500 | $0.48872 | $244.36 |
| 1,000 | $0.46225 | $462.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41889 | $1,675.56 |
| 8,000 | $0.39952 | $3,196.16 |
| 12,000 | $0.38925 | $4,671.00 |
| 20,000 | $0.37737 | $7,547.40 |

