Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-AKE31A

DigiKey Part Number
P123437TR-ND - Tape & Reel (TR)
P123437CT-ND - Cut Tape (CT)
P123437DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-AKE31A
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVP-AKE31A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
2.90mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
3.90mm x 2.05mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.12mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,238
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.51500$5.15
25$0.48000$12.00
100$0.42860$42.86
250$0.39700$99.25
500$0.37480$187.40
1,000$0.35428$354.28
2,500$0.32990$824.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.31667$1,583.35
10,000$0.30197$3,019.70
15,000$0.29418$4,412.70
25,000$0.28518$7,129.50
35,000$0.27971$9,789.85
Manufacturers Standard Package